Gedore RED 3301344 Driving Handle 1/4"

MPN
3301344
Brand
Gedore
EAN-13
4060833013444
Order Code
03-7832
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore RED 3301344 Push-fit handle is a 1/4 inch drive screwdriver designed for easy and secure bit changes. This tool is ideal for precision tasks requiring a reliable grip and efficient bit swaps. It is commonly used in mechanical and electronics applications for its durability and ease of use.
Type Push-fit handle
Drive Size 1/4" (6.3 mm)
Length 62mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot