Gedore RED 3301279 2C-T-handle hexagon Socket Screwdriver 8mm

MPN
3301279
Brand
Gedore
EAN-13
4060833012799
Order Code
03-7822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 384 availableBack-order availability date - 22/11/2026

The Gedore RED Allen wrench is an 8 mm hex socket key with a blade length of 75 mm. It is ideal for adjusting bolts and screws with hexagonal sockets. This tool is commonly used in mechanical, automotive, and DIY applications.
Type Allen wrench
Blade Length 75mm
Blade Type Hexagonal
Downforce Allen
Length 200mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Spanner size 8mm
Weight 217g

Reviews

Be the first to submit a review

Trustpilot