Gedore RED 3301276 2C-T-handle hexagon Socket Screwdriver 4mm

MPN
3301276
Brand
Gedore
EAN-13
4060833012768
Order Code
03-7819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Gedore RED, the 4 mm Allen wrench features a blade length of 52 mm for precise handling. This tool, identified by part number R38670409, serves well for assembling and disassembling hex socket screws. Ideal for use in mechanical tasks, it is commonly found in both professional and DIY toolkits.
Type Allen wrench
Hex Key Size 4mm
Blade Length 52mm
Blade Type Hexagonal
Downforce Allen
Length 150mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Spanner size 4mm
Weight 63g

Reviews

Be the first to submit a review

Trustpilot