Gedore RED 3301264 2C-Screwdriver TX T20 length 100 mm

MPN
3301264
Brand
Gedore
EAN-13
4060833012645
Order Code
03-7813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,256 availableBack-order availability date - 31/10/2026

The Gedore RED screwdriver features a T20 star head with a blade length of 100 mm. It is commonly used for precision fastening tasks requiring Torx keys. The durable design makes it suitable for both professional and DIY applications.
Length 200mm
ESD Safe No
Tip Type Round
Tip Size T20
VDE/1000V Approved No
Blade Diameter 5mm
Downforce Star
Material Cromoly steel
Material properties chrome plated
Product Type Screwdriver
Size T 20
Weight 44g

Reviews

Be the first to submit a review

Trustpilot