Gedore RED 3301253 2C-Screwdriver PZ3 Length 150 mm

MPN
3301253
Brand
Gedore
EAN-13
4060833012539
Order Code
03-7811
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 261 availableBack-order availability date - 10/11/2026

The Gedore RED Phillips screwdriver, model R38300329, features a 150 mm blade length and complies with DIN 8764 standards. Its durable design is ideal for precision tasks such as assembling electronic devices or repairing household appliances. This Philips screwdriver ensures optimal grip and performance for fastening and unfastening screws.
Length 272mm
ESD Safe No
Tip Type Round
Tip Size PZ3
VDE/1000V Approved No
Blade Diameter 8.0mm
DIN Standard DIN 8764
Downforce Pozidriv
Material Cromoly steel
Material properties chrome plated
Product Type Screwdriver
Size 3
Weight 160g

Reviews

Be the first to submit a review

Trustpilot