Gedore RED 3301247 2C-Screwdriver PH2 length 100 mm

MPN
3301247
Brand
Gedore
EAN-13
4060833012478
Order Code
03-7809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.05 £7.54
10+ £7.05
50+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore RED Phillips screwdriver, model R38200219, features a 100 mm blade length and meets DIN 8764 standards. It is designed for precision and durability, ideal for both professional and DIY tasks involving Phillips screw heads. This screwdriver is best suited for assembling or disassembling electronic devices and household items.
Length 210mm
ESD Safe No
Tip Type Round
Tip Size PH2
VDE/1000V Approved No
Blade Diameter 6.0mm
DIN Standard DIN 8764
Downforce Phillips
Material Cromoly steel
Material properties chrome plated
Product Type Screwdriver
Size 2
Weight 100g

Reviews

Be the first to submit a review

Trustpilot