Gedore RED 3301237 2C-Screwdriver Slot 10 mm 1.6x200 mm

MPN
3301237
Brand
Gedore
EAN-13
4060833012379
Order Code
03-7806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore RED slotted screwdriver features a 200 mm blade length and is designed for precision work. Manufactured by Gedore RED, this tool is known for its durability and ergonomic handle. It is ideal for driving slotted screws in various applications such as furniture assembly and electrical work.
Length 320mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Blade Diameter 10.0mm
Blade Thickness 1.0mm
DIN Standard DIN 5264
Downforce Slot
Product Type Screwdriver
Weight 220g

Reviews

Be the first to submit a review

Trustpilot