Gedore RED 3301207 Pipe Wrench 90° US model 3 length 450 mm

MPN
3301207
Brand
Gedore
EAN-13
4060833012072
Order Code
03-7796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 195 availableBack-order availability date - 12/08/2026

The Gedore RED R27160016 Alligator wrench features a 90° jaw for effective grip and torque. It is ideal for gripping and turning pipes and fittings in plumbing and mechanical applications. The sturdy construction ensures durability and reliable performance in demanding situations.
Type Alligator wrench
Overall Length 250mm
Jaw angle 90°
Material Steel

Reviews

Be the first to submit a review

Trustpilot