Gedore RED 3301124 R28302180 Combination Pliers 180 mm

MPN
3301124
Brand
Gedore
EAN-13
4060833011242
Order Code
03-7770
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 584 availableBack-order availability date - 22/07/2026

Gedore RED manufactures the 3301124 comb pliers, which are 180 mm in length and conform to DIN ISO 5746 standards. These pliers are designed for gripping and cutting tasks, making them suitable for various electrical and mechanical applications. Their robust build ensures durability and reliable performance in professional settings.
Type Combination Pliers
DIN Standard DIN ISO 5746
Length 180mm
Material Chromium-vanadium steel
Weight 240g
Wire hardness (max.) hard wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot