Gedore RED 3301065 Adjustable Wrench 18 length 460 mm 15° phosphated

MPN
3301065
Brand
Gedore
EAN-13
4060833010658
Order Code
03-7760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.33
10+ £76.95
50+ £76.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED 3301065 Shifter is an adjustable wrench with a spanner size of 55 mm, ideal for various metric applications. It is designed for versatility and precision, suitable for use in both professional and DIY projects. Typical applications include turning bolts and nuts in machinery maintenance or construction tasks.
Type Shifter
Overall Length 460mm
Material Chromium-vanadium steel
Material properties phosphated
Spanner size 55mm

Reviews

Be the first to submit a review

Trustpilot