Gedore RED 3300879 Jointed Combination Ratchet Wrench 13 mm length 180 mm

MPN
3300879
Brand
Gedore
EAN-13
4060833008792
Order Code
03-7702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Gedore RED, the 3300879 R07300130 ratcheting crowfoot joint wrench features a 13 mm spanner size, ideal for accessing hard-to-reach fasteners. This precision tool combines the functionality of a traditional box wrench with the flexibility of a shifter, offering efficiency and versatility for various repair and maintenance tasks. Widely used in automotive and mechanical applications, it provides smooth operation and quick fastening in tight spaces.
Type Ratcheting crowfoot joint wrench
Imperial or Metric Metric
Size 13mm
Length 180mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot