Gedore RED 3300848 Combination Ratchet Wrench 36 mm length 482 mm

MPN
3300848
Brand
Gedore
EAN-13
4060833008488
Order Code
03-7685
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £111.20
10+ £107.10
50+ £103.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore RED ratcheting crowfoot wrench, model 3300848, features a 36 mm spanner size and offers efficient performance for confined spaces. Its ratcheting mechanism allows for easy manoeuvrability, making it ideal for automotive and mechanical applications. This versatile hand tool is perfect for professionals needing precision and convenience in hard-to-reach areas.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 36mm
Length 482mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot