Gedore RED 3300845 Combination Ratchet Wrench 30 mm length 425 mm

MPN
3300845
Brand
Gedore
EAN-13
4060833008457
Order Code
03-7683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £72.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore RED 3300845 Ratcheting Crowfoot Wrench is a 30 mm metric tool designed for accessing tight spaces where a traditional wrench cannot fit. Manufactured by Gedore RED, this box wrench features a ratcheting mechanism for efficient and straightforward operation. It's ideal for tasks in automotive and mechanical repairs, offering precision and versatility to the user.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 425mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot