Gedore RED 3300842 Combination Ratchet Wrench 22 mm length 285 mm

MPN
3300842
Brand
Gedore
EAN-13
4060833008426
Order Code
03-7680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £30.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore RED 3300842 Ratcheting Crowfoot Wrench is a precision hand tool with a metric spanner size of 22 mm, designed for easy access in tight spaces. Featuring a ratcheting mechanism, it enhances efficiency by allowing continuous rotation without repositioning. Typically used in automotive, plumbing, and mechanical applications, it is ideal for professionals and DIY enthusiasts needing reliable and versatile tools.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length 285mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot