Gedore RED 3300807 Electrician's chisel 4k 250x8 mm

MPN
3300807
Brand
Gedore
EAN-13
4060833008075
Order Code
03-7659
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 382 availableBack-order availability date - 19/07/2026

The Gedore RED electrician's chisel 3300807 is designed for precision work in electrical applications. It features a durable build suitable for chopping cables and other materials commonly encountered in wiring tasks. This tool is a reliable choice for electricians who require accuracy and efficiency in their work.
Type Wiring chisel
Blade Width 8mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Chisel width 8mm
Length 250mm
Shank Ø 8mm
Weight 64g

Reviews

Be the first to submit a review

Trustpilot