Gedore RED 3300789 Flat Cold Chisel, Flat Oval, 250x25x13 mm

MPN
3300789
Brand
Gedore
EAN-13
4060833007894
Order Code
03-7656
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 21/11/2026

The Gedore RED 3300789 flat chisel is a robust tool designed for cutting and shaping metal. Manufactured by Gedore RED, it features durable construction suitable for heavy-duty tasks. This chisel is typically used in metalworking and demolition applications.
Type Flat chisel
Blade Width 13mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Chisel width 25mm
Length 250mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot