Gedore RED 3300788 Flat Cold Chisel, Flat Oval, 200x24x13 mm

MPN
3300788
Brand
Gedore
EAN-13
4060833007887
Order Code
03-7655
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £16.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore RED Flat Chisel 3300788 is a robust tool crafted for precision and durability. Made from toughened steel, it is ideal for cutting and shaping metal or masonry surfaces. This tool is highly suitable for construction, demolition, and renovation tasks.
Type Flat chisel
Blade Width 13mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Chisel width 24mm
Length 200mm
Weight 400g

Reviews

Be the first to submit a review

Trustpilot