Gedore RED 3300787 Flat Cold Chisel, Flat Oval, 175x21x12 mm

MPN
3300787
Brand
Gedore
EAN-13
4060833007870
Order Code
03-7654
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 415 availableBack-order availability date - 21/11/2026

The Gedore RED Flat Chisel 3300787 is a durable tool designed for precise metalworking and masonry tasks. Made with robust materials, it offers excellent strength and durability for heavy-duty use. Ideal for cutting or shaping metal and stone, it is a reliable choice for professional craftsmen and DIY enthusiasts.
Type Flat chisel
Blade Width 12mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Chisel width 21mm
Length 175mm
Weight 280g

Reviews

Be the first to submit a review

Trustpilot