Gedore RED 3300784 R92402024 Carpenters Hammer 600 g 330 mm

MPN
R92402024
Brand
Gedore
EAN-13
4060833007849
Order Code
03-7934
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore RED R92402024 claw hammer features a 600 g head and a 330 mm handle, ideal for various carpentry tasks. Manufactured by Gedore RED, this hand tool is designed for driving and removing nails with precision. It is a durable and reliable addition to any tool kit, suitable for both professional and DIY use.
Type Claw Hammers
Weight 600g
Head Material Metal
Length 330mm

Reviews

Be the first to submit a review

Trustpilot