Gedore RED 3300768 English mechanic's Hammer With hickory Handle 3/4 lbs

MPN
3300768
Brand
Gedore
EAN-13
4060833007689
Order Code
03-7650
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED ball-peen hammer, model R92160004, weighs 470 g and measures 310 mm, making it a versatile handheld tool suitable for both striking and shaping metal. This durable tool is ideal for applications in metalwork and engineering, providing reliable performance in various tasks. As a trusted brand, Gedore RED ensures quality and precision in their hand tools, making this hammer a valuable addition to any professional or DIY toolset.
Type Ball Pein Hammer
Weight 470g
Handle Material Hickory
Head Material Steel
Length 310mm

Reviews

Be the first to submit a review

Trustpilot