Gedore RED 3300727 Club Hammer With ash Handle 280 mm 1500 g

MPN
3300727
Brand
Gedore
EAN-13
4060833007276
Order Code
03-7644
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.16
10+ £29.48
50+ £29.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore RED club hammer, with a weight of 1500 g, is a robust hand tool designed for demanding applications. Known for its durability and sturdy construction, it is ideal for tasks requiring significant force, such as driving chisels or breaking masonry. As part of the Gedore RED range, this club hammer ensures reliability and precision in professional and DIY settings.
Type Club Hammers
Weight 1500g
Handle Material Ash
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot