Gedore RED 3300722 Locksmith's Hammer With fiberglass Handle 320 mm 500 g

MPN
3300722
Brand
Gedore
EAN-13
4060833007221
Order Code
03-7641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore RED Ball-peen hammer weighs 500 grams and has a length of 320 mm, making it suitable for precise metalworking tasks. It is commonly used for shaping metal and peening rivets, essential for heavy-duty tasks requiring a sturdy and reliable hand tool. As part of the Gedore RED range, this hammer is designed for both durability and efficiency in various industrial applications.
Type Ball Pein Hammer
Weight 500g
Head Material Metal
Length 320mm

Reviews

Be the first to submit a review

Trustpilot