Gedore RED 3300551 Impact Socket 1/2" Hex 24 mm

MPN
3300551
Brand
Gedore
EAN-13
4060833005517
Order Code
03-7626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.24
10+ £14.33
50+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore RED Impact Driver Bit, model 3300551, is a robust handheld tool designed for use with metric 1/2" socket wrenches. It is ideal for heavy-duty applications, providing reliable performance and durability. This impact driver bit is typically used for loosening or tightening screws and bolts in various assembly and maintenance tasks.
Type Impact driver bit
Drive Size 1/2" (12.5 mm)
SocketSize 24mm
Function Metric
Material Cromoly steel
Material properties phosphated
Weight 314g

Reviews

Be the first to submit a review

Trustpilot