Gedore RED 3300543 Impact Socket 1/2" Hex 13 mm

MPN
3300543
Brand
Gedore
EAN-13
4060833005432
Order Code
03-7623
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £11.47
10+ £11.27 £10.77
50+ £11.03 £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 183 availableBack-order availability date - 21/11/2026

The Gedore RED impact driver bit, model R63001316, is a metric 1/2" (12.5 mm) hand tool made for high-impact applications. Manufactured by Gedore RED, this durable bit is ideal for loosening or fastening screws and bolts that require substantial force. It is commonly used in automotive and industrial settings for its reliability and precision.
Type Impact driver bit
Drive Size 1/2" (12.5 mm)
SocketSize 13mm
Function Metric
Material Cromoly steel
Material properties phosphated
Weight 150g

Reviews

Be the first to submit a review

Trustpilot