Gedore RED 3300359 Screwdriver 1/2"5 mm

MPN
3300359
Brand
Gedore
EAN-13
4060833003599
Order Code
03-7597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gedore RED screwdriver bit, model number R62550510, features a 5 mm diameter and is compatible with a 1/2" (12.5 mm) socket. Manufactured by Gedore RED, this sturdy tool bit is ideal for use with socket wrenches in mechanical and industrial settings. It is specifically designed for efficient fastening and loosening of screws.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 5mm
Material Chromium-vanadium steel
Length 55mm
Weight 64g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot