Gedore RED 3300313 Socket Wrench Insert 1/2" 6-point 19 mm length 77 mm

MPN
3300313
Brand
Gedore
EAN-13
4060833003131
Order Code
03-7595
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.61 £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore RED R61001914 is a high-quality bit set designed for use in a variety of handheld tools. It features durable components suitable for precision tasks in mechanical and DIY applications. This versatile bit set is essential for tasks requiring efficient screwing and unscrewing operations.
Type Bits
Drive Size 1/2"
Material Chromium-vanadium steel
Length 77mm

Reviews

Be the first to submit a review

Trustpilot