Gedore RED 3300243 Magnifying Piece 3/8" x 1/2" Square 44 mm

MPN
3300243
Brand
Gedore
EAN-13
4060833002431
Order Code
03-7590
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore RED R57300008 is a socket wrench bit that enlarges 3/8" (10 mm) drive sockets to fit 1/2" (12.5 mm) tools, allowing for adaptability in various applications. This high-quality tool bit is essential for working with differing socket sizes, providing versatility for mechanics and DIY enthusiasts. Its durable construction ensures reliable performance in both professional and home settings.
Type Enlarger
Drive Size 3/8" (10 mm)
Downforce 1/2" (12.5 mm)
Length 44mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot