Gedore RED 3300242 Cross Handle With sliding Piece 3/8 L.200mm

MPN
3300242
Brand
Gedore
EAN-13
4060833002424
Order Code
03-7589
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 12/11/2026

The Gedore RED T handle 3300242 features a 3/8" (10 mm) socket wrench bit, ideal for efficient torque application. It is designed for heavy-duty use, providing excellent grip and control in various mechanical and assembly tasks. Suitable for both professional and DIY applications, it ensures reliability and precision.
Type T handle
Drive Size 3/8" (10 mm)
Overall Length 200mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot