Gedore RED 3300144 Universal joint 1/4"

MPN
3300144
Brand
Gedore
EAN-13
4060833001441
Order Code
03-7572
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Drive Size:

    1/2" (12.5 mm) 1/4" (6.3 mm)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.48
10+ £7.91
50+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore RED Cardan joint, model R45300005, is a versatile socket wrench bit with a 1/4" (6.3 mm) connector. Made for flexible and precise access, it is ideal for reaching screws and fasteners in confined or awkward spaces. Typical applications include automotive repair and maintenance tasks where manoeuvrability is crucial.
Type Cardan joint
Drive Size 1/4" (6.3 mm)
Length 36mm
Material Chromium-vanadium steel
Weight 24g

Reviews

Be the first to submit a review

Trustpilot