Gedore RED 3300126 Screwdriver Bit 1/4" 6 mm length 37 mm

MPN
3300126
Brand
Gedore
EAN-13
4060833001267
Order Code
03-7568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.66
10+ £3.42
50+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Gedore RED R42550606 screwdriver bit is a 6 mm tool suitable for socket wrench applications. This 1/4 inch (6.3 mm) bit is highly reliable for precision screwdriving tasks. Ideal for professional and DIY use, it offers durability and efficiency in fastening jobs.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 6mm
Material Chromium-vanadium steel
Length 37mm
Weight 15g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot