Gedore RED 3300125 Screwdriver Bit 1/4" 5 mm length 37 mm

MPN
3300125
Brand
Gedore
EAN-13
4060833001250
Order Code
03-7567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.25
10+ £3.07
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Gedore RED screwdriver bit, model R42550506, features a 5 mm flat head and a 1/4" drive, suitable for various screw-driving tasks. Manufactured by Gedore RED, this tool bit is designed for precision and durability in professional and DIY applications. It is typically used in conjunction with socket wrench bits for assembling or repairing furniture, appliances, and automotive components.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 5mm
Material Chromium-vanadium steel
Length 37mm
Weight 17g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot