Gedore RED 3300121 Screwdriver Bit 1/4" TX BO T30 length 37 mm

MPN
3300121
Brand
Gedore
EAN-13
4060833001212
Order Code
03-7566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £5.08
50+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 16/10/2026

The Gedore RED screwdriver bit R42461606 is a T30 star bit designed for precise fastening applications. It features a 1/4" (6.3 mm) drive size, making it compatible with standard bit sockets and socket wrench bits. This tool is ideal for both professional and DIY projects involving star screws.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size T 30
Material Chromium-vanadium steel
Downforce Star
Weight 13g

Reviews

Be the first to submit a review

Trustpilot