Gedore RED 3300112 Screwdriver Bit Socket 1/4" TX T30

MPN
3300112
Brand
Gedore
EAN-13
4060833001120
Order Code
03-7563
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    T 10 T 20 T 25 T 30
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £4.33
50+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore RED Star Screwdriver Bit, model R42451606, features a T30 tip and a 1/4" (6.3 mm) shank. This durable tool is ideal for precision work in both professional and DIY settings. Commonly used in automotive and machinery applications, it ensures secure fastening and easy removal of Torx screws.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size T 30
Material Chromium-vanadium steel
Downforce Star
Weight 10g

Reviews

Be the first to submit a review

Trustpilot