Gedore RED 3300107 Screwdriver Bit Socket 1/4" TX T10

MPN
3300107
Brand
Gedore
EAN-13
4060833001076
Order Code
03-7560
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    T 10 T 20 T 25 T 30
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 16/08/2026

The Gedore RED Star Screwdriver Bit T10 is a precision tool bit designed for use with socket wrench bits. This 1/4" (6.3 mm) screwdriver bit is ideal for driving star screws with accuracy. It is commonly used in assembly applications and maintenance tasks requiring precise fastening.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size T 10
Material Chromium-vanadium steel
Downforce Star
Weight 10g

Reviews

Be the first to submit a review

Trustpilot