Gedore RED 3300072 Socket Wrench Insert 1/4" 6-point 10 mm length 25 mm

MPN
3300072
Brand
Gedore
EAN-13
4060833000727
Order Code
03-7554
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Gedore RED 3300072 is a metric and imperial bit set designed for use with a 1/4 inch (6.3 mm) drive. It includes a single, durable piece suitable for various screwdriving tasks. This versatile handheld tool is ideal for mechanical work and general repair applications.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 10mm
Material Chromium-vanadium steel
Dim (L x W) 25 mm x 14.5 mm
Length 25mm
Weight 14g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot