Gedore RED 3300070 Socket Wrench Insert 1/4" 6-point 8 mm length 25 mm

MPN
3300070
Brand
Gedore
EAN-13
4060833000703
Order Code
03-7553
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Gedore RED's product is a 1-piece bit set known for its durability and reliability, suitable for various screwdriver applications. The set includes a versatile range of bits that are ideal for both professional and DIY hand tool tasks. Designed as part of Gedore RED's high-quality tool range, this product is perfect for precise and efficient work in socket wrench sets.
Type Bits
Drive Size 1/4"
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot