Gedore RED 3300069 Socket Wrench Insert 1/4" 6-point 7 mm length 25 mm

MPN
3300069
Brand
Gedore
EAN-13
4060833000697
Order Code
03-7552
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.13
10+ £2.95
50+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Gedore RED R41000703 is a metric bit set featuring a 1/4" (6.3 mm) drive, ideal for precision tasks. This set is part of a range of handheld tools designed for use with socket wrench sets and screwdrivers. It's suitable for various applications, including assembling furniture and other light maintenance tasks.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 7mm
Material Chromium-vanadium steel
Dim (L x W) 25 mm x 12 mm
Function Metric
Length 25mm
Weight 12g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot