Gedore RED 3300016 Pliers Wrench 10"

MPN
3300016
Brand
Gedore
EAN-13
4060833000161
Order Code
03-7531
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.51
10+ £52.59
50+ £52.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Gedore RED offers the 3300016 multigrip pliers, featuring a capacity of 50 mm and a total length of 250 mm. These pliers are designed for versatile gripping applications, suitable for both professional and personal use. Their robust construction ensures durability and reliability in various maintenance tasks.
Type Multigrip pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
DIN Standard DIN ISO 5743
Length 250mm
Material properties chrome plated
Positon 17
Range (max.) 50mm
Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot