Gedore RED 3300012 Workshop trolley Black MECHANIC 6 drawers

Gedore RED 3300012 Workshop trolley Black MECHANIC 6 drawers

MPN
3300012
Brand
Gedore
EAN-13
4060833000123
Order Code
03-7530
Country of Origin
China

Discontinued


The Gedore RED 3300012 workshop trolley is made of steel plate and comes in a factory black colour. It is designed for transporting tools efficiently within a workshop setting. Common applications include use as a tool transport trolley or equipment trolley.
Type Workshop trolley
Colour Black
Number of Drawers 6
Dim (L x W x H) 418 x 628 x 910 mm
Height 910mm
Length 418mm
Load capacity (drawer) 25kg
Load capacity (max.) 210kg
Material Steel plate
Weight 56kg
Width 628mm

Trustpilot