Gedore RED 3300008 Socket Wrench Set 1/2" 14 pieces, hexagonal 10-32 mm

MPN
3300008
Brand
Gedore
EAN-13
4060833000086
Order Code
03-7529
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 208 availableBack-order availability date - 23/07/2026

The Gedore RED 3300008 Bit Set is a 14-piece handheld tool suitable for various screwdriving tasks. It includes a range of high-quality bits designed for precision and durability in professional and DIY applications. This versatile bit set is ideal for use in socket wrench sets and other hand tools.
Type Bit set
Dim (L x W x H) 80 x 272 x 80 mm
DIN Standard DIN 3120
Height 80mm
Length 80mm
Material Chromium-vanadium steel
Weight 3746g
Width 272mm

Reviews

Be the first to submit a review

Trustpilot