Gedore 9119840 Professional Industrial scissors 160 mm

MPN
9119840
Brand
Gedore
EAN-13
4036535277163
Order Code
03-7523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore all-purpose cutter 9119840 features robust construction for industrial use. It offers precision cutting, making it ideal for a wide range of materials. This versatile tool is perfect for professionals in manufacturing and maintenance settings.
Type All-purpose cutter
Length 160mm
Material Carbon steel
Material properties chrome plated
Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot