Gedore 9113050 Cable Knife 195mm

MPN
9113050
Brand
Gedore
EAN-13
4036535051305
Order Code
03-7522
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Gedore 9113050 wire cutter is a high-quality tool designed for precise wire cutting and stripping tasks. Its robust construction ensures durability and reliable performance in both professional and DIY settings. Ideal for electricians and hobbyists, it efficiently handles a range of wire types for various applications.
Type Wire cutter
Blade Length 90mm
Length 195mm
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot