Gedore 9100580 Pocket knife 180 mm

MPN
9100580
Brand
Gedore
EAN-13
4036535003809
Order Code
03-7520
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £45.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 21/11/2026

The Gedore 9100580 Pocket Knife is a versatile tool set perfect for everyday tasks. Manufactured by Gedore, it features a compact design ideal for carrying in pockets. This toolkit is suited for minor repairs and quick adjustments on the go.
Type Pocket knife
Blade Length 80mm
Length 180mm
Material Carbon steel
Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot