Gedore 8887450 Club Hammer ROTBAND-PLUS With Hickory Handle 1250 g

MPN
8887450
Brand
Gedore
EAN-13
4010883888745
Order Code
03-7516
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 8887450 Club Hammer is a robust hand tool weighing 1250 grams, ideal for heavy-duty applications. With a length of 260 mm, it is perfect for intermediate striking tasks in construction or DIY projects. This durable hammer ensures efficient force delivery, making it an essential for tasks requiring controlled impact.
Type Club Hammers
Weight 1250g
Handle Material Hickory
Head Material Metal
Length 260mm

Reviews

Be the first to submit a review

Trustpilot