Gedore 8887290 Club Hammer ROTBAND-PLUS With Ash Handle 2000 g

MPN
8887290
Brand
Gedore
EAN-13
4010883888721
Order Code
03-7515
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 227 availableBack-order availability date - 12/07/2026

The Gedore club hammer, model 620 E-2000, is a robust handheld tool with a length of 300 mm. It is ideal for demanding tasks such as demolition work or driving chisels and wedges. The hammer is renowned for its durability and precision, making it a reliable choice for professionals.
Type Club Hammers
Weight 2000g
Handle Material Ash
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot