Gedore 8868740 Recoilless Hammer d 50 mm

MPN
8868740
Brand
Gedore
EAN-13
4010883886871
Order Code
03-7511
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 8868740 Soft-face hammer is a handheld tool weighing 1020 g, ideal for delicate tasks. With a 370 mm handle, it provides an excellent balance and grip for precision work. Made by Gedore, this hammer is perfect for applications where surface protection is crucial, such as in assembly jobs and repair work.
Type Soft Face Hammer
Weight 1020g
Handle Material Wood
(Ø) 50mm
Length 370mm

Reviews

Be the first to submit a review

Trustpilot