Gedore 8868580 Recoilless Hammer d 40 mm

MPN
8868580
Brand
Gedore
EAN-13
4010883886857
Order Code
03-7510
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore 248 H-40 soft-face hammer weighs 730 g and measures 360 mm, making it ideal for delicate work where surface protection is crucial. It is designed for use in applications where precision is required to avoid marring or damaging materials. This hammer is a durable handheld tool suitable for tasks in woodworking, metalworking, and assembly work.
Type Soft Face Hammer
Weight 730g
Handle Material Wood
(Ø) 40mm
Length 360mm

Reviews

Be the first to submit a review

Trustpilot