Gedore 8868310 Recoilless Hammer d 35 mm

MPN
8868310
Brand
Gedore
EAN-13
4010883886833
Order Code
03-7509
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.23
10+ £27.87
50+ £27.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Gedore 8868310 soft-face hammer is a 590 g tool with a length of 335 mm designed for precision work. It features a non-marking head ideal for delicate surfaces and materials. This hammer is typically used in applications requiring gentle force to avoid damage.
Type Soft Face Hammer
Weight 590g
Handle Material Wood
(Ø) 35mm
Length 335mm

Reviews

Be the first to submit a review

Trustpilot