Gedore 8868230 Recoilless Hammer d 30 mm

MPN
8868230
Brand
Gedore
EAN-13
4010883886826
Order Code
03-7508
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £31.16 £28.16
10+ £26.83
50+ £26.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Gedore's 248 H-30 soft-face hammer weighs 470 grams and measures 330 mm in length. This durable hand tool is designed for tasks requiring gentle impact to prevent surface damage. Ideal for automotive and assembly jobs, it is a reliable choice for professional and DIY use alike.
Type Soft Face Hammer
Weight 470g
Handle Material Wood
(Ø) 30mm
Length 330mm

Reviews

Be the first to submit a review

Trustpilot