Gedore 8829410 Recoilless Hammer d 45 mm

MPN
8829410
Brand
Gedore
EAN-13
4010883882941
Order Code
03-7494
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £53.00
10+ £51.15
50+ £50.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 8829410 Soft-face Hammer is a high-quality, kickback-free tool designed for precision tasks. Measuring 305 mm, it provides controlled impact without damaging surfaces, making it ideal for delicate assembly work. It's a reliable choice for tasks requiring gentle yet effective force, such as in furniture assembly or automotive applications.
Type Soft Face Hammer
Weight 950g
Handle Material Steel
Head Material Polyamide
(Ø) 45mm
Length 305mm

Reviews

Be the first to submit a review

Trustpilot